TE Connectivity 1-1415898-5

Power/Signal Relay, 1 Form A, SPST, Latched, 5VDC (Coil), DC Input, Random, AC Output
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415898-5.

JRH Electronics

Datasheet4 pages9 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+3.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicADW1105HLW
DW Series SPST 16 A 5 V Single Coil Latching PC Pin Through Hole Power Relay
Silver Alloy() 5V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
PanasonicADW1205HLW
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
G5RL Power Relay Flux Protection SPST-NO 16A 5VDC Through Hole Tray

Descriptions

Descriptions of TE Connectivity 1-1415898-5 provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Latched, 5VDC (Coil), DC Input, Random, AC Output
Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPST-NO 16A 5VDC 62Ohm Through Hole
RT1 Series 5 VDC 16 A SPST-NO 62 Ohm Through Hole Inrush Power PCB Relay
POWER RELAY, SPST-NO, 16A, 5VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VAC: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415898-5 .
  • RTS3TA05