Panasonic ADW1205HLW

RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1205HLW.

JRH Electronics

Datasheet8 pages10 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.01%

CAD Models

Download Panasonic ADW1205HLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G5RL Power Relay Flux Protection SPST-NO 16A 5VDC Through Hole Tray
Electromechanical Relay 5VDC 62.5Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Electromechanical Relay SPST-NO 16A 5VDC 62.5Ohm Through Hole
PanasonicALZ51B05W
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALZ51B05
Relay Power Slim SPST-NO 440VAC 5VDC PC Pins Through Hole Tube
PanasonicALZ22F05
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class F Coil

Descriptions

Descriptions of Panasonic ADW1205HLW provided by its distributors.

RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
RELAY PWR SPST 2COIL LATCH 16A 5 | Panasonic Electronic Components ADW1205HLW
Power/Signal Relay, 1 Form A, SPST, Latched, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
DW Series SPST 16 A 5 VDC Dual Coil Latching PC Pin Through Hole Power Relay
AgSnO2 5V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Power Relay, 277Vac, 16A, Spst-No, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277V; Relay Rohs Compliant: Yes |PANASONIC EW ADW1205HLW
Switching Current A = 16 / Switching Capacity kVA = 4.43 / Series = ADW1 / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = Solder-In Pin / Mounting Type = Through Hole / Relay Type = Bistable / Coil Voltage - DC V = 5 / Width mm = 10 / Length mm = 24 / Height mm = 18.8 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 62.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADW1205HLW.