Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1105HLW

Panasonic Power relay, 5V dc_coil_voltage, switching current16A, Unipolar normally open
$ 3.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1105HLW.

Farnell

Datasheet8 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-2.05%

CAD Models

Download Panasonic ADW1105HLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicJVN1AF-5V-F
General Purpose Relay, JV-N Series, Power, Non Latching, SPST-NO, 5 VDC, 16 A
PanasonicJVN1A-5V-F
AgSnO2 5V 16A Normal Open:1A(SPST-Normal Open) Plugin,16x22mm Power Relays ROHS
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 5DC; Vol-Rtg 110/30AC/DC
Power Relay 5VDC 15A SPST-NO(25.1x22.1x13.3)mm THT
PanasonicADW1106HLW
Power Relay 6VDC 16A SPST-NO( (24mm 10mm 15.8mm)) THT
Power Relay, Spst-No, 5Vdc, 16A Pc Board; |Omron Electronic Components G5RL-1A-E-HR-DC5

Descriptions

Descriptions of Panasonic ADW1105HLW provided by its distributors.

Panasonic Power relay, 5V dc_coil_voltage, switching current16A, Unipolar normally open
DW Series SPST 16 A 5 V Single Coil Latching PC Pin Through Hole Power Relay
Power Relay 5VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
RELAY PWR SPST 1COIL LATCH 16A 5 | Panasonic Electronic Components ADW1105HLW
POWER RELAY, 277VAC, 16A, SPST-NO, TH
DW RELAY, ADW1 Series, 1 Form A, 1-Coil Latching, 5V, Inrush Type, Low Profile
Power Relay, 277Vac, 16A, Spst-No, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADW1105HLW
Switching Current A = 16 / Switching Capacity kVA = 4.43 / Series = ADW1 / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = Solder-In Pin / Mounting Type = Through Hole / Relay Type = Bistable / Coil Voltage - DC V = 5 / Width mm = 10 / Length mm = 24 / Height mm = 18.8 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 125

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADW1105HLW.