TE Connectivity 1-1410297-5

Connector Accessories Guide Module Zinc Alloy Die Casting Nickel
$ 6.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1410297-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-1410297-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1469492-1
Backplane Accessories; 1-1469492-1; TE CONNECTIVITY; Yes; Snap in; Module; 0 AWG
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
TE Connectivity66261-4
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity53884-4
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Red

Descriptions

Descriptions of TE Connectivity 1-1410297-5 provided by its distributors.

Connector Accessories Guide Module Zinc Alloy Die Casting Nickel
High Speed / Modular Connectors MULTIGIG RT KEY/ESD .8 180 DEG
MULTIGIG RT KEY/ESD .8" 180 DEG
Connector Accessory, Guide Socket, Zinc Alloy
MULTIGIG RT Connectors and Accessories
GUIDE ASSEMBLY, 180DEG, CONNECTOR
MULTIGIG RT KEY/ESD .8 180 DEG Product Type:Guide Assembly;Connector System:Board-to-Board;Number of Positions:1;PCB Mount Orientation:Right Angle;Connector & Contact Terminates To:Printed Circuit Board Guide Assembly Board-to-Board 1 Right Angle | Backplane Power Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1410297-5 .