Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2SA-24V-Z

Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-24V-Z.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Upverter

Panasonic

Future Electronics

Inventory History

3 month trend:
-74.21%

CAD Models

Download Panasonic TX2SA-24V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.47
$ 2.47
Stock
194,999
201,871
201,871
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
6 mA
6 mA
6 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
4.114 kΩ
4.114 kΩ
4.114 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SL-24V
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (( 15mm 9.4mm 10mm)) SMD General Purpose Relay Automotive
PanasonicTX2SS-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic TX2SA-24V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 36VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: TX Series; Relay Mounting: Surface Mount; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V
SIGNAL RELAY, DPDT, 24VDC, 2A, SURFACE M; SIGNAL RELAY, DPDT, 24VDC, 2A, SURFACE MOUNT; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:5.8mA; Coil Resistance:4.114kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SA24VZ