Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393779-2

Electromechanical Relay 12VDC 700Ohm 1.25A SPDT (15.4x10x11.5)mm THT Signal Relay
$ 7.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393779-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-2.75%

CAD Models

Download TE Connectivity 3-1393779-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.176
$ 7.023
Stock
30,545
53,257
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose, Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
9 V
12 V
Coil Voltage (AC)
12 V
12 V
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
125 V
-
Coil Resistance
320 Ω
320 Ω
Coil Power
203 mW
203 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay, Signal, Spdt, 24Vdc, 1A; |Omron Electronic Components G5V-1 DC12
RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
TE Connectivity1-1393779-6
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1.25A
TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE Connectivity1-1393779-3
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 3-1393779-2 provided by its distributors.

Electromechanical Relay 12VDC 700Ohm 1.25A SPDT (15.4x10x11.5)mm THT Signal Relay
W11 Series 1 A SPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay
TE Connectivity 3-1393779-2 Low Signal Relays PCB V23101D106A201 DPDT 24VDC
RELAY GEN PURP SPDT 1.25A 12VDC
120V(Max) 28V 1 Form C (SPDT-NO, NC) 700Ω 17.14mA 125V SPDT welding mounting,Through hole mounting 11.5mm(height)
Low Signal Relays - PCB V23101D 106A201
Communications/Signal PC Board Relays

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313937792