Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393779-3

Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393779-3.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-44.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
TE Connectivity1-1393779-6
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1.25A
TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE Connectivity1-1393779-3
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 3-1393779-3 provided by its distributors.

Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole
Signal Relay 12VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
5ms 5ms 1A 12V 700Ω 17.14mA SPDT Through hole mounting 10.6mm(width)*11.5mm(height)
Signal Relay Dimensions L x W x H: 15.6 x 10.6 x 11.5 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: V23101D106B201 Connection: THD Contact material: AgPd+Au Plated Contacts: 1 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A Pcoil: 206 mW Rcoil: 700 Ohm Switching power: 30 W / 62.5 VA Switching voltage: 125 VAC / 60 VDC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393779-3 .