TE Connectivity 1-1393763-2

Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393763-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

TE Connectivity

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.35%

CAD Models

Download TE Connectivity 1-1393763-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Dry Reed Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
RELAY REED SPST 500MA 12V
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of TE Connectivity 1-1393763-2 provided by its distributors.

Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
TE Connectivity V23100V4015A010 Relays Reed Relay Compact Durable Design
Reed Relay, Spst, 1A, 200V, Tht; Contact Configuration:Spst-No; Coil Voltage:15Vdc; Product Range:V23100 -V4 Series; Relay Mounting:Through Hole; Coil Resistance:2Kohm; Switching Current Max:1A; Switching Voltage Max:200V Rohs Compliant: Yes |Axicom Te Connectivity V23100V4015A 10
Switching Current mA = 500 / Switching Voltage - DC V = 200 / Switching Voltage - AC V = 200 / Termination Type = PCB Pins / Width mm = 6.4 / Switching Power W = 10 / Length mm = 19.3 / Height mm = 5.7 / Contact Configuration = 1NO / Coil Suppression Diode = Yes / Coil Voltage V = 15 / Coil Resistance kOhm = 2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393763-2 .
  • V23100-V4015-A010
  • V23100V4015A 10
  • V23100V4015A010
  • V23100V4015A10