Coto 2204-12-301

Dry Reed Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
$ 8.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2204-12-301.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.88%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 2204-12-301 provided by its distributors.

Dry Reed Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Electromechanical Relay SPST-NO 0.5A 12VDC 1.5KOhm Through Hole
Relay, Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:1.5kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:5.72mm; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Min:9.0VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:100mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:5.72mm; Insulation Resistance:1000Gohm; Lead Spacing:17.78mm; Mounting Type:PCB; Must Actuate Voltage:9.0VDC; Must Release Voltage:1.0VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Row Pitch:2.54mm; Series:2200; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2204-12-301.