Coto 2904-12-301

Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
$ 11.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2904-12-301.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.03%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dry Reed Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 2904-12-301 provided by its distributors.

Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Electromechanical Relay SPST-NO 0.5A 12VDC 1.5KOhm Through Hole
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 12VDC (Coil), 96mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
REED RELAY, SPST-NO, 12VDC, 0.5A, THD; Coil Voltage VDC Nom:12V; Coil Resistance:1.5kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:7.11mm
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 2900; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1.5Kohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 2904-12-301