TE Connectivity OMR-C-112H,V000

Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
$ 1.705
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OMR-C-112H,V000.

IHS

Datasheet3 pages4 years ago

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity OMR-C-112H,V000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay, Spst, 12V(Hi Sens), Mag Shield Rohs Compliant: Yes |Coto Technology 9007-12-40

Descriptions

Descriptions of TE Connectivity OMR-C-112H,V000 provided by its distributors.

Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Signal Relay 12VDC 0.5A SPST-NO THT
Normal Open:1A(SPST-Normal Open) 12V Plugin Reed Relays ROHS
RELAY, PCB, SPST-NO, 12VDC, 500MA
RELAY, PCB, SPST-NO, 12VDC, 500MA; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Current:500mA; Product Range:OMR Series; Relay
General Purpose Relays OMR-C-112H V000
Communications/Signal PC Board Relays
RELAY, PCB, SPST-NO, 12VDC, 500MA; Contact Current:500mA; Contact Configuration:SPST-NO; Coil Resistance:1.05kohm; Relay Mounting:Through Hole; Coil Type:DC; Coil Voltage VDC Nom:12V; Contact Current Max:500mA; External Depth:27.1mm; External Height:9.9mm; External Width:9.9mm; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1440000-6
  • OMR-C-112H V000
  • OMR-C-112HV000