Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393222-5

MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form A (NO) 9 VDC 364 Ohm 223 mW
$ 4.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393222-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-41.73%

Alternate Parts

Price @ 1000
$ 4.811
$ 4.931
$ 4.931
Stock
10,154
65,199
65,199
Authorized Distributors
6
6
6
Relay Type
General Purpose
-
-
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
6.3 V
3.4 V
3.4 V
Coil Voltage (AC)
-
-
-
Coil Current
24 mA
42 mA
42 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
364 Ω
118 Ω
118 Ω
Coil Power
223 mW
212 mW
212 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-12-10
LTD Date2027-06-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicDSP1A-DC9V
DSP Series 8 A SPST 9 VDC Through Hole Miniature Single Side Stable Power Relay
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1393224-9
Power/Signal Relay, 1 Form A, Spst, Mome; |Schrack Te Connectivity 1393224-9
PanasonicADW1109W
DW Series SPST 8 A 9V Single Coil Latching PC Pin Through Hole Power Relay
TE Connectivity / P&BT75S1D112-12
Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay
PanasonicDSP1A-DC12V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
TE Connectivity1-1393222-6
Electromechanical Relay SPST-NO 8A 9VDC 364Ohm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 8A 8VDC Through Hole
PanasonicADW1109TW
Relay Power SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
PanasonicALQ309
Power Relay SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
Power/Signal Relay, 1 Form A, SPST, Momentary, 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of TE Connectivity 1-1393222-5 provided by its distributors.

MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form A (NO) 9 VDC 364 Ohm 223 mW
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 223mW (Coil), 8A (Contact), Panel Mount
Power Relay 9VDC 8A SPST-NO(28.6x10x15)mm THT
Relay, Spst-No, 250Vac, 8A; |Schrack Te Connectivity 1-1393222-5
Relay, 1 Form A (N/O), 9 V (DC), 364 Ω, 10 A, 400 V (AC), monostable, 1-1393222-5
Electromechanical Relay SPST-NO 15A 9VDC 364Ohm Through Hole
Avnet Japan
TE Connectivity V23061A1004A302 General Purpose Relay 10A 250VAC DPDT SMT
RELAY, SPST-NO, 250VAC, 8A; Contact Configuration: SPST-NO; Coil Voltage: 9VDC; Contact Current: 8A; Product Range: MSR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals
Special Order: V23061A1004A302=MINISTARKSTROM Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1-1393222-5 | Internal Number: 1-1393222-5 | Alias Number: V23061A1004A302 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932225
  • V23061A1004A302