TE Connectivity / P&B T75S1D112-12

Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay
$ 3.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B T75S1D112-12.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages18 years ago

Electro Sonic

TE Connectivity

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.27
$ 2.614
$ 2.614
Stock
530
273,747
273,747
Authorized Distributors
2
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.2 V
8.2 V
8.2 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
652 Ω
652 Ω
652 Ω
Coil Power
221 mW
221 mW
221 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1393224-9
TE Connectivity RYA31012 Power Signal Relay 1 Form A SPST Momentary
TE Connectivity1-1416200-5
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 221mW (Coil), 8A (Contact), Panel Mount
PanasonicDE1A1B-12V
Power Relay SPST-NO/SPST-NC 250VAC 12VDC PC Pins Through Hole Tube
PanasonicDE1A-12V
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicADW1112W
DW Series SPST 8 A 12V Single Coil Latching PC Pin Through Hole Power Relay

Descriptions

Descriptions of TE Connectivity / P&B T75S1D112-12 provided by its distributors.

Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay
Power/Signal Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), DC Input, AC Output
T75S1D112-12=V23061-A1005-X5 |Potter&brumfield Te Connectivity T75S1D112-12
RELAY PWR SPST 14A 12VDC PCB MOUNT
RELAY GEN PURPOSE SPST 14A 12V
Reinforced PCB Relays up to 8A
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393222-9
  • T75S1D11212