Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ309

Power Relay SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ309.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

Newark

Inventory History

3 month trend:
+121%

CAD Models

Download Panasonic ALQ309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.096
$ 1.3
Stock
4,243
2,591
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
6.75 V
6.75 V
Coil Voltage (AC)
-
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
405 Ω
405 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay SPST-NO 5ADC/10AAC 9VDC 405Ohm Through Hole
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
Power Relay, Spst-No, 9Vdc, 10A; |Omron Electronic Components G5LE-1A4 DC9
PanasonicJS1AF-B-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1AF-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-B-9V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of Panasonic ALQ309 provided by its distributors.

Power Relay SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
Power Relay 9VDC 5DC/10AAC SPST-NO(20x10x16)mm THT
ALQ Series SPST 9 V 10 A Non-Latching PC Pin Through Hole Power Relay
Universal relay Plugins,D10XL20MM Through hole mounting 20mm(Length)*16mm(height)
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America