Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1109TW

Relay Power SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1109TW.

IHS

Datasheet8 pages10 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
Electromechanical Relay SPST-NO 5ADC/10AAC 9VDC 405Ohm Through Hole
PanasonicALQ309
Power Relay SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
Electromechanical Relay SPST-NO/SPST-NC 8A 9V Through Hole
PanasonicDK1A-L2-9V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicDK1A-9V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 30VDC

Descriptions

Descriptions of Panasonic ADW1109TW provided by its distributors.

Relay Power SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
SPST THROUGH HOLE LATCHING RELAY, 9V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Power Relay 9VDC 8A SPST-NO(24x10x18.8)mm THT
DW Series SPST 8 A 9 V Single Coil Latching PC Pin Through Hole Power Relay
AgSnO2 9V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, 1 Form A (N/O), 9 V (DC), 405 Ω, 8 A, 250 V (AC), monostable, ADW1109TW
Universal relay Plugins Through hole mounting 22mm(Length)*24mm(width)
Relay, Spst-No, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:8A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ADW1109TW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America