TE Connectivity 1-1393154-3

Active RoHS Compliant Silver 2008 Power Relay 15ms -40C 750mW 20.833kOhm
$ 10.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393154-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Datasheet5 pages7 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-7.66%

CAD Models

Download TE Connectivity 1-1393154-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570110.
Weidmuller8074700000
Relay, 4 Form C (NO/NC), 110 V (DC), 16133 Ω, 12 A, 240 V (AC), monostable, 8074700000
TE Connectivity8-1419111-1
TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary
TE Connectivity8-1419111-4
Power Relay 220VDC 6A 4PDT(28x22.5x29)mm Socket
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Electromechanical Relay 4PDT 3A 220/240VAC 18.79KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393154-3 provided by its distributors.

Active RoHS Compliant Silver 2008 Power Relay 15ms -40C 750mW 20.833kOhm
Relay, 4 Form C (NO/NC), 125 V (DC), 20833 Ω, 6 A, 240 V (AC), monostable, 1-1393154-3
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.006A (Coil), 125VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay, 4Pdt, 6A, 240Vac, Socket; Contact Configuration:4Pdt; Coil Voltage:125Vdc; Contact Current:6A; Product Range:pt Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:240V; Relay Terminals:quick Rohs Compliant: Yes
PT570125 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 1-1393154-3 | Internal Number: 1-1393154-3 | Alias Number: PT570125 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 570125
  • PT570-125
  • PT570125