Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1419111-3

Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
$ 10.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419111-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages10 years ago
Datasheet4 pages2 years ago

element14 APAC

IHS

TE Connectivity

Farnell

Inventory History

3 month trend:
-19.69%

CAD Models

Download TE Connectivity 8-1419111-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Weidmuller8074700000
Power/Signal Relay, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
TE ConnectivityPT52A012B
Power Relay 12VDC 6A 4PDT(28.1mm 22.1mm 36mm) Socket
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R
Relay, plug-in, 14-pin, 4PDT, 5 A, mech indicator, label facility, 100/110 VDC
TE Connectivity / AMP2-1393154-0
Power Relay 110VDC 6A 4PDT(28mm 22.5mm 29mm) Socket
PanasonicHC4-H-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Relays 100/110VDC 10KOhm 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
PanasonicHC4-HP-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
TE ConnectivityPT570060
Electromechanical Relay 60VDC 4.845KOhm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of TE Connectivity 8-1419111-3 provided by its distributors.

Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
Power Relay 110VDC 6A 4PDT(28x22.5x29)mm Socket
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
PT570110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570110 | Internal Number: 8-1419111-3 | Alias Number: C24534-000 | TE Connectivity | SCHRACK
POWER RELAY, 4PDT, 110VDC, 6A, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 110VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Connect; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 16.133kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814191113
  • PT 570110
  • PT570110
  • PT570110.
  • PT570110..