Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1419111-1

TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419111-1.

JRH Electronics

Datasheet6 pages2 years ago

element14 APAC

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-12.69%

CAD Models

Download TE Connectivity 8-1419111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Omron Automation MY4 DC48 (S) Ice cube relay, 4PDT, 48 VDC coil voltage, 5 A contact rating
Relay; General Purpose; LY; SPDT; Plug-in 220/240 VAC
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8074700000
Relay, 4 Form C (NO/NC), 110 V (DC), 16133 Ω, 12 A, 240 V (AC), monostable, 8074700000
PanasonicHC4-H-DC48V
Relays 48VDC 2.6KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4-HP-DC48V
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output
TE ConnectivityPT570060
Electromechanical Relay 60VDC 4.845KOhm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
TE Connectivity / AMP7-1419111-9
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.125A (Coil), 6Vdc (Coil), 750Mw (Coil), 6A
PanasonicHJ4-L-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 8-1419111-1 provided by its distributors.

TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.016A (Coil), 48VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 240VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 48VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Ter
PT570048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570048 | Internal Number: 8-1419111-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 570048
  • PT570048
  • PT570048..