Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1419111-4

Power Relay 220VDC 6A 4PDT(28x22.5x29)mm Socket
$ 18.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419111-4.

Official Datasheet15 years ago

Inventory History

3 month trend:
-2.83%

CAD Models

Download TE Connectivity 8-1419111-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
TE ConnectivityPT52A012B
Power Relay 12VDC 6A 4PDT(28.1mm 22.1mm 36mm) Socket
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8074650000
Power/Signal Relay, 4PDT, Momentary, 0.125A (Coil), 6VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
TE ConnectivityPT570060
Electromechanical Relay 60VDC 4.845KOhm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity / AMP2-1393154-0
Power Relay 110VDC 6A 4PDT(28mm 22.5mm 29mm) Socket
PanasonicNC4D-JP-DC12V
Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type

Descriptions

Descriptions of TE Connectivity 8-1419111-4 provided by its distributors.

Power Relay 220VDC 6A 4PDT(28x22.5x29)mm Socket
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.003A (Coil), 220VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 64533 Ω Coil Resistance, SCHRACK Miniature Relay PT
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 220VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
PT570220 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570220 | Internal Number: 8-1419111-4 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814191114
  • PT 570220
  • PT570220