TE Connectivity 2-111196-1

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Side Entry Cable Mount Tray
$ 12.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111196-1.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+24.12%

CAD Models

Download TE Connectivity 2-111196-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.608
$ 14.78
Stock
1,281,128
988,560
Authorized Distributors
6
6
Gender
Female
Female
Pitch
635 µm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
TE Connectivity5-104078-5
TE Connectivity 5-104078-5 Conn Female 50 Positions Vertical Dual Row Shrouded
Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray
1.27mm (0.05") Pitch DIL Horizontal PC Tail Socket Assembly, gold, 25+25 contacts

Descriptions

Descriptions of TE Connectivity 2-111196-1 provided by its distributors.

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Con, Idc, Idc Receptacle, Female, 1.27Mm; |Te Connectivity Amp 2-111196-1.
CONN RCPT 50P IDC 30-32AWG GOLD / 50 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Panel Mount Connectors; 2-111196-1; TE CONNECTIVITY; 50; 2; Black; Gold, Tin
AMPMODU 50 Position 1.27 mm Dual Row Pitch Ribbon Cable IDC Receptacle
Socket housing, 50 pole, pitch 1.27 mm, straight, black, 2-111196-1
TE Connectivity IDC Connector, AMP-LATCH System 50 Series, Receptacle, 50 Pos, 2 Row, 1.27mm Pitch, Wire Mount
AMP-LATCH System 50 Receptacle Assembly, 50 Positions, Dual Row
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
Conn.50w AMP-LATCH System50 R0,64 BK
IDC Connector (Niu Jiao/Jian Niu)
Headers&Wire Housings 50 POS RECEPT IDC DUAL ROW
RECEPTACLE, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
50 RCPT SYSTEM 50, LEAD FREE Connector System: Cable-to-Board Number of Positions: 50 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 50 1.27 mm .05" | Ribbon Cable Connector | Part Number: 2-111196-1 | Internal Number: 2-111196-1 | Alias Number: AMP-2-0111196-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111196-1.