TE Connectivity 111196-9

Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 111196-9.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.06%

CAD Models

Download TE Connectivity 111196-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity2-111196-0
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
TE Connectivity1-111196-9
Conn IDC Connector RCP 30 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Pak 50 Wiremount Socket, P25E Series, P25E040SEA | 3M P25E-040S-EA
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
TE Connectivity3-111196-0
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Frame
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity 111196-9 provided by its distributors.

Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 040 RCPT SYSTEM 50 30 DPLX
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 40P IDC 30-32AWG GOLD
Headers & Wire Housings RECPT SYSTEM 50
30-32 AWG Latch Lock Receptacle 1.27mm 2 40-Pin 760nm Gold Black IDC Wire Mount Free Hanging TH 32mm × 6.45mm × 6.45mm
111196-9, TE CONNECTIVITY/AMP BRAND
Wire-Board Connector Receptacle 40 Position, 1.27Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:40Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: No |Te Connectivity Amp 111196-9
040 RCPT SYSTEM 50 30 DPLX Connector System: Cable-to-Board Number of Positions: 40 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 40 1.27 mm .05" | Ribbon Cable Connector | Part Number: 111196-9 | Internal Number: 111196-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty