TE Connectivity 0462-203-12141

Circular Connector Contact, Machined, DTHD, Socket, Crimp, 12 AWG, 14 AWG
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0462-203-12141.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0462-203-12141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2010-02-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
ITT / CannonVG95234S15S
Circular Contact SKT Crimp ST Cable Mount
ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 0462-203-12141 provided by its distributors.

Circular Connector Contact, Machined, DTHD, Socket, Crimp, 12 AWG, 14 AWG
CIRCULAR CONTACT, SKT, 14-12 AWG, CRIMP; Product Range: DTHD Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; For Use With: HD30 & HDP20 Series Connectors; Co
Contact Plating = Nickel / Gender = Socket / Series = DTP / Body Orientation = Straight / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 18 / Current Rating A = 25 / Wire Size mm2 Max. mm² = 3 / Wire Size mm2 Min. mm² = 0.75 / Packaging = Bulk
Crimp Contact, Socket, 12-14Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:12Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Níquel; Rango De Producto:Serie 462 |Deutsch Te Connectivity 0462-203-12141
SOC, SOLID, SIZE 12, 12-14AWG, NI Terminal Type: Socket Wire Size: 12 – 14 AWG Wire Size: 3 – 2 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Integrated in Housing Socket 12 – 14 AWG 3 – 2 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0462-203-12141 | Internal Number: 0462-203-12141 | Alias Number: ZPF000000000133673 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty