ITT / Cannon VG95234S15S

Circular Contact SKT Crimp ST Cable Mount
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234S15S.

Farnell

Datasheet56 pages20 years ago
Datasheet20 pages15 years ago

Inventory History

3 month trend:
-18.64%

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
AmphenolAIC16-16S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 16 AWG, 20 AWG
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of ITT / Cannon VG95234S15S provided by its distributors.

Circular Contact SKT Crimp ST Cable Mount
ITT CANNON VG95234S15S Circular Connector Contact, VG95234, Socket, 16 AWG, Crimp, Silver Plated Contacts, CA-B Series
CONTACT,16S SKT 18/16 F80 A36,5015 CA-BAYONET
CRIMP CONTACT, SKT, VG95234, SIZE 16S
CRIMP CONTACT, SKT, VG95234, SIZE 16S; Product Range: CA-B Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: 16AWG; For Use With: ITT Cannon's VG95234 Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Approval Category: VG95234; Contact Size: 16; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON