TE Connectivity / Raychem ZHTM-5/2.5-0-SP

Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Spool
$ 9.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ZHTM-5/2.5-0-SP.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Electro Sonic

Verical

Sager Electronics

Inventory History

3 month trend:
-44.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemRNF-3000-6/2-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemV2-4.0-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
TE Connectivity829131P021
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Bag/Box

Descriptions

Descriptions of TE Connectivity / Raychem ZHTM-5/2.5-0-SP provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Spool
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece
HEAT SHRINK TUBING 8.0/4.0mm,T=0.80mm,pkg-60m,black
HEATSHRINK, 2:1, LSZH, 2.5MM, 60M; For Use With:Cable; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:5mm; I.D. Max Recovered:2.5mm; Wall Thickness Recovered:0.76mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:60m; Accessory Type:Heat Shrink Tubing; Body Material:PO (Polyolefin); Colour:Black
ZHTM-5/2.5-0-SP Primary Product Color: Black Shrink Ratio: 2: 1 Recovered Inside Diameter (Max): .099 in Recovered Inside Diameter (Max): 2.5 mm Primary Product Material: Chlorinated Polyolefin Black 2: 1 .099" 2.5 mm | Zhtm: Heat Shrink Tubing & 2: 1 Shrink Ratio | Part Number: ZHTM-5/2.5-0-SP | Internal Number: 2023374003 | Alias Number: 8-1191466-9 | Chlorinated Polyolefin | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2023374003
  • ZHTM-5/2.5-0-SP.