Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT19-48-Q

Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT19-48-Q.

IHS

Datasheet1 page11 years ago

Master Electronics

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+13.18%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha WireF221V3/16 BK103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft LTHS BLACK
Heat Shrink Tubing and Sleeves H/S Thin VW-1 .19 (4.8mm) Dia
Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Carton
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of Panduit HSTT19-48-Q provided by its distributors.

Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Dry-Shrink™
Tubing Heat-Shrink; 2:1; Expanded: 0.19 in.; 4 ft. long; Black
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Panduit Thin Wall Heat Shrink Tubing; 3/16" Inner Diameter; Polyolefin; Black; 48" Length; Dry Shrink
HEAT-SHRINK TUBING, 2: 1, 4.8MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.189"; I.D. Supplied - Metric: 4.8mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m; I.D. Recovered Max -
DRY-SHRINK Thin Wall Heat Shrink, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT19-48Q