TE Connectivity / Raychem T14-23FR

HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, 30.48 ID Before Shrink, 1.7: 1 Shrink Ratio
$ 34.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem T14-23FR.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+3.66%

Supply Chain

Introduction Date2009-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of TE Connectivity / Raychem T14-23FR provided by its distributors.

HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, 30.48 ID Before Shrink, 1.7:1 Shrink Ratio
TE Connectivity 193578-001 Heat Shrink Cable Boots And End Caps T14-23FR
T14-23FR Number of Branches & Legs: 3 Material Code: 3 Adhesive Requirement: Adhesive Precoat Operating Temperature Range: -55 – 90 °C Operating Temperature Range: -67 – 194 °F Breakout/transition | 3 | Part Number: T14-23FR | Internal Number: 193578-001 | Alias Number: 6-1191404-6 | TE Connectivity
HEATSHRINK BOOT, 3 TO 1, HEAVY DUTY; For Use With:Cable; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:30mm; I.D. Max Recovered:18mm; Wall Thickness Recovered:2.3mm; Total Length - Metric:83mm; Total Length - Imperial:3.3"; Accessory Type:Cable Breakout Boot; Body Material:PO (Polyolefin)

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193578-001