Panduit S100X220YAJ

Panduit S100X220YAJ Self-Laminating Label, 1"x2.2", Vinyl, White, 1000 Labels
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X220YAJ.

Sager Electronics

Datasheet2 pages14 years ago
Datasheet2 pages10 years ago

Newark

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 101.6mm, PET (Polyester), White
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 57.2mm, PET (Polyester), White
PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
TE Connectivity / RaychemCR-107-LSR
Cable Accessories Self Laminating Label Polyester White
TE Connectivity / RaychemSP100143WE5
Labels Thermal Transfer Printable Label Translucent Polyester White 25.4x36.5mm
TE ConnectivityF57577-000
Labels Dot Matrix Printable Label Polyester White 25.4x9.5mm

Descriptions

Descriptions of Panduit S100X220YAJ provided by its distributors.

Panduit S100X220YAJ Self-Laminating Label, 1"x2.2", Vinyl, White, 1000 Labels
Self Laminating Cable ID Markers; Pack Quantity:1000; External Width:1.00"; Length:1.10"; Print-On Area:2.20" RoHS Compliant: Yes
LABEL, SELF LAM, 55.88X25.4MM, PK1000; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: PO (Polyolefin); Legend Colour: -; Marker Colour: White; Product Range: S100X Series; SVHC: No SVHC (15-Jan-2
The S100X220YAJ Laser/Inkjet Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with improv

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN