TE Connectivity / Raychem RNF-100-1/2-BK-STK

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 1.98: 1 Shrink Ratio, BLACK
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-1/2-BK-STK.

Sager Electronics

Datasheet2 pages12 years ago

Master Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-3/8-BK-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE Connectivity / RaychemPD-CAP-1/2-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, BLACK
TE Connectivity / RaychemRNF-100-3/64-BK-STK
Heat Shrink Tubing; RNF-100-3/64-BK-STK; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-1/2-BK-STK provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 1.98:1 Shrink Ratio, BLACK
Thin Wall Heat Shrink Tubing 1/2 4' LNTHS BLK 4' LNTHS BLACK
Heat Shrink Tube, Single Wall, 2:1 I.D. Shrink Ratio, Black, 48.031 in, 25 PK
Heat Shrink Tubing |Te Connectivity Raychem 5053192266
Heat Shrink Tubing ST Polyolefin Black Single Stick
RNF-100 Thin Wall Type Flexible Heat Shrink Tubing
HEAT-SHRINK TUBING, 0.5 IN DIA; Series:RNF-100; Body Material:Polyolefin; Shrink Ratio:2:1; I.D. Supplied:12.7mm; I.D. Max Recovered:0.25"; Wall Thickness Recovered:0.025"; Accessory Type:Heat-Shrink Tubing; Color:Black

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053192266
  • RNF-100-1-2-BK-STK