TE Connectivity / Raychem PD-CAP-1/2-0

HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3: 1 Shrink Ratio, BLACK
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem PD-CAP-1/2-0.

IHS

Datasheet4 pages2 years ago

TME

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+191%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemPD-CAP-3/8-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 9.53 ID Before Shrink, 3:1 Shrink Ratio, BLACK
TE Connectivity / RaychemSCT-NO.3-E3-0-40MM
Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece
TE Connectivity / Raychem121397P043
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Loose
TE Connectivity / RaychemRT-3-NO.2-0-1.5IN
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

Descriptions

Descriptions of TE Connectivity / Raychem PD-CAP-1/2-0 provided by its distributors.

HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Heat Shrink Cable Boots&end Caps Pd-Cap-1/2-0 |Te Connectivity Raychem 5510060002
HEAT SHRINK BOOT, END CAP, 12.7MM, BLACK; Boot Configuration:End Cap; I.D. Supplied - Imperial:0.5"; I.D. Supplied - Metric:12.7mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:1.5"; Tot 58K3681
PD-CAP-1/2-0 Wall Type: Dual Wall Operating Temperature Range: -55 – 110 °C Operating Temperature Range: -67 – 230 °F Dual Wall Max Temp: -55 – 110 °C | End Cap | Part Number: PD-CAP-1/2-0 | Internal Number: 5510060002 | Alias Number: 7-1194354-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510060002