TE Connectivity / Raychem RNF-100-1/16-0-SP

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-1/16-0-SP.

IHS

Datasheet2 pages2 years ago

TE Connectivity

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireF2211/16 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemV2-1.0-0-SP-SM
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemCRN-1/16-0-STK
Heat Shrink Tubing And Sleeves Crn-1/16-0-Stk |Te Connectivity Raychem 5200242005
Thin-wall Heat Shrink Tubing. Polyolefin, 0.06D x 3.94L (1.6mm x 1.2m), Black
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-1/16-0-SP provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
HEAT SHRINK TUBING 1.6/0.8mm,T=0.43mm, clearpackg= 60m (50pcs x 1.22m)
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Avnet Japan
Flexible Flame-Retardant General Purpose Polyolefin Tubing 2:1 1/16-Inch Black
RNF-100 POLYOLEFIN TUBING BLACK 1/16 | TE Connectivity RNF-100-1/16-0-SP
Heat-Shrink Tubing, 2:1, 1.6Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.063"; I.d. Supplied - Metric:1.6Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:1968.5Ft; Length - Metric:600M; I.d. Recovered Max - Rohs Compliant: Yes |Te Connectivity Raychem RNF-100-1/16-0-SP

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5052894048