Panduit HSTT05-48-Q

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 2.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT05-48-Q.

IHS

Datasheet1 page10 years ago

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-11.45%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-3/64-BK-STK
Heat Shrink Tubing; RNF-100-3/64-BK-STK; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Box
TE Connectivity / RaychemATUM-3/1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3MM / 1MM 4' LNTHS 4' LNTHS
Alpha WireF2213/16 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Panduit HSTT05-48-Q provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.05 in.; 4 ft. long; Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Piece
Panduit Thin Wall Heat Shrink Tubing; 3/64" Inner Diameter; Polyolefin; Black; 48" Length; Dry Shrink
DRY-SHRINK Thin Wall Heat Shrink, 0.046 Inch (1.2 mm) Diameter, 0.023 Inch (0.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT05-48Q