Alpha Wire F2211/16 BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
$ 11.314
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/16 BK103.

IHS

Datasheet4 pages4 years ago

Newark

Electro Sonic

Herman ProAV

element14

Inventory History

3 month trend:
+9.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-1/16-BK-STK
Heat Shrink Tube, Single Wall, Polyolefin, 1.6 Id Before Shrink, 2:1 Shrink Ratio, Black
TE Connectivity / RaychemCRN-1/16-0-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick
Thin-wall Heat Shrink Tubing. Polyolefin, 0.06D x 3.94L (1.6mm x 1.2m), Black
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemRNF-100-3/64-BK-STK
Heat Shrink Tubing; RNF-100-3/64-BK-STK; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin

Descriptions

Descriptions of Alpha Wire F2211/16 BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin Wall Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
Heat-Shrink Tubing Polyolefin, 0.8 ... 1.6mm, Black, 1.22m
Heat Shrink Tubing ST Cross Linked Polyolefin Black
Heat Shrink Tubing, 1.6Mm Id, Po, Black, 100Ft, Pk25; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.063"; I.d. Supplied - Metric:1.6Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; Colour:Black Rohs Compliant: Yes |Alpha Wire FIT-221-1/16 BK103
HEATSHRINK, 2: 1, BLK, 1.6MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.062"; I.D. Supplied - Metric: 1.6mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.031"; I.D. Recovered Max - Metric: 0.79mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 1.6mm; Cable Diameter Min: 0.78mm; Colour: Black; I.D. Max Recovered: 0.79mm; I.D. Supplied: 1.6mm; Internal Diameter: 1.6mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.43mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F221 1/16 BK103
  • F2211/16-BK103
  • F2211/16BK103
  • FIT-221-1/16 BK103
  • FIT-221-1/16-BK103
  • FIT-221-1/16BK103