TE Connectivity / Raychem MTCPQKT2P22SGCB

Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug
$ 893.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTCPQKT2P22SGCB.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-23.27%

CAD Models

Download TE Connectivity / Raychem MTCPQKT2P22SGCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / RaychemCN1337-000
Compliant Compliant 2.5146 mm Yes Unshielded 2.54 mm Crimp Receptacle, Socket
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-87456-6
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount
TE Connectivity1379102-1
2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity / Raychem MTCPQKT2P22SGCB provided by its distributors.

Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug
Cross Referenced to TE CNTY RAYCHEM - Part RYCMTCPQKT2P22SGCB
Headers & Wire Housings MTCPQKT2P22SGCB
CA7068-000, TE CONNECTIVITY / RAYCHEM
Special Order: MTCPQKT2P22SGCB Connector Product Type: Housing Kit Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Housing Kit Plug With Keyed | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA7068-000