Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-87456-6

Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount
$ 3.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87456-6.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-50.68%

CAD Models

Download TE Connectivity 2-87456-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-87456-0
Receptacle 2 34-Pin Female Socket Crimp Black Wire Mount Free Hanging TH 43.31mm L × 6.1mm H
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 30 Circuits, Black
Amphenol Communications Solutions65846-002LF
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,

Descriptions

Descriptions of TE Connectivity 2-87456-6 provided by its distributors.

Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 -105C 3A 250V
CONN HOUSING 30POS .100 DUAL ROW
.100 AMPMODU Headers Housings & Contacts
Receptacle 2 30pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 38.23mm*6.1mm*6.1mm
Headers & Wire Housings HSG 2X15C F/H
WIRE-BOARD CONNECTOR RECEPTACLE 30 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE 30 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:30Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Seri
30 MODIV HSG DR MRKD .100CL; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87456-6 .