TE Connectivity / Raychem MTC100Q-SH2-R22

Pin & Socket Connectors MTC CRIMP CON SHELLS EC8052-000
$ 123.384
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTC100Q-SH2-R22.

IHS

Datasheet4 pages1 year ago
Datasheet0 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-59.86%

CAD Models

Download TE Connectivity / Raychem MTC100Q-SH2-R22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm² - 1.0mm²
TE Connectivity1-1318118-9
TE CONNECTIVITY 1-1318118-9 Socket Square Dynamic 2000 20p Crimp without contacts
TE Connectivity174977-2
20 Position 2.50 mm Pitch Through Hole Female Straight Connector Header

Descriptions

Descriptions of TE Connectivity / Raychem MTC100Q-SH2-R22 provided by its distributors.

Pin & Socket Connectors MTC CRIMP CON SHELLS EC8052-000
MTC Crimp Connector Shells Inserts and Contacts
MTC100Q-SH2-R22 | TE Connectivity 809819-000
Backshell 1802 Shell Size Nickel Package
Rack&Panel Connectors MTC100Q-SH2-R22
Mtc100q-Sh2-R22 Rohs Compliant: Yes
RECTANGULAR POWER HOUSINGS COMPONENTS;
Rectangular Conn MTC100Q-SH2-R22
Special Order: MTC100Q-SH2-R22 Connector Product Type: Housing Kit Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Housing Kit Receptacle With Keyed | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 809819-000
  • MTC100Q-SH2-R22.