TE Connectivity / Raychem CES-4-T1

Heat Shrink Tubing and Sleeves HS-CABLE ENTRY SEAL
$ 60.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CES-4-T1.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download TE Connectivity / Raychem CES-4-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of TE Connectivity / Raychem CES-4-T1 provided by its distributors.

Heat Shrink Tubing and Sleeves HS-CABLE ENTRY SEAL
CABLE SEAL, HEAT SHRINKABLE, 2-8 THREADSIZE, BLACK, INCLUDES O-RING, NYLON
Heat Shrink Cable Boots & End Caps HS-CABLE ENTRY SEAL
Heat Shrink Cable Entry Seal ST Polyolefin
Heat Shrinkable Cable Entry Seals
Cable Accessories Cable Entry Seal Polyolefin Black
HEAT SHRINK BOOTS CABLE MANAGEMENT;
557732-001, TE CONNECTIVITY / RAYCHEM
557732-001 2-1194399-6 CES-4-T1
CES-4-T1 Feedthrough Product Type: Cable Entry Seals/Feedthroughs Heat Shrink Feedthrough Material: Modified Polyolefin Cable Entry Seals/Feedthroughs Modified Polyolefin | Part Number: CES-4-T1 | Internal Number: 557732-001 | Alias Number: 2-1194399-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557732-001
  • CES4T1