TE Connectivity / Raychem CB03334007

Heat Shrink Tubing And Sleeves Rw-200-E-1/4-0-Sp |Raychem Te Connectivity RW-200-E-1/4-0-SP
$ 51.573
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CB03334007.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Future Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemRNF-3000-6/2-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemDR-25-TW-3/16-0-SP
Cable Accessories Heat Shrinkable Tubing Cross-Linked Elastomer Black Spool
TE Connectivity / RaychemZHTM-5/2.5-0-SP
Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Spool
TE Connectivity / RaychemRNF-100-1/4-BK-STK-CS5004
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of TE Connectivity / Raychem CB03334007 provided by its distributors.

Heat Shrink Tubing And Sleeves Rw-200-E-1/4-0-Sp |Raychem Te Connectivity RW-200-E-1/4-0-SP
Cable Accessories Heat Shrinkable Tubing Fluoro Elastomer Black Spool
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, crosslinked, black, CB03334007
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Piece
Heat Shrink Tubing & Sleeves HS-TBG 6.4MM BK PRICE PER METER
SINGLE WALL TUBING, SHRINKS TO .125 IN, 6.35MM DIA., RAYCHEM RW-200, 150M SPOOL
Flexible Single Wall Black Color Heat Shrink Tubing
HEAT SHRINK TUBING, 6.4MM, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.25"; I.D. Supplied - Metric:6.4mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:164.05ft; Length - Metric:50m; I.D. Recovered Max - I
RW-200-E-1/4-0-SP Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): .25 in Expanded Inside Diameter (Min): 6.35 mm Recovered Inside Diameter (Max): .125 in Black Single .25" 6.35 mm | Single Heavy Wall Rw 200 E Hs Tubing 2: 1 | Part Number: CB03334007 | Internal Number: CB03334007 | Alias Number: 1012477-F | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RW-200-E-1/4-0-SP
  • RW200E1/4-0-SP