TE Connectivity / Raychem B-155-3801

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem D34796-000
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-3801.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

ShanghaiCT

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-27.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemB-155-03
Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A70754-000
TE Connectivity / RaychemB-155-07
Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A88975-000
TE Connectivity / RaychemCWT-3801
TE Connectivity 358733-000 Solder Sleeve Shielded Tubing For Termination
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
Alpha WireF2211/8 CL103
Heat-Shrink Tubing Polyolefin, 1.6 ... 3.2mm, Clear, 1.22m
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable

Descriptions

Descriptions of TE Connectivity / Raychem B-155-3801 provided by its distributors.

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem D34796-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 1.65 ID Before Shrink, 1.9:1 Shrink Ratio, CLEAR
B-155-3801 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):1.7 mm;Expanded Inside Diameter (Min):.065 in;Recovered Inside Diameter (Max):.035 in;Recovered Inside Diameter (Max):.9 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 1.7 mm | Alias Number: 1201999-2 | TE Connectivity
TERMINAL, SOLDERSLEEVE, 0.8MM; Connector Type:Solder Sleeve; Series:B-155; Insulator Colour:Clear; Termination Method:Solder; Stud/Tab Size:1.7mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polyolefin; Colour:Transparent Clear; External Length / Height:26mm; Jacket Colour:Clear; Jacket Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Type:Solder

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D34796-000