Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Raychem CWT-3

Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-3.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Electro Sonic

ShanghaiCT

element14 APAC

Inventory History

3 month trend:
+15.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity / RaychemCWT-3801
TE Connectivity Heat Shrink Tubing with Solder Ring, Min Cable Dia 0.4mm, 26mm L, Polyolefin
TE Connectivity / RaychemRNF-100-3/16-CL-SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-1/8-CL-SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity678853-000
Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyolefin, 6.8 Id Before Shrink,
Heat Shrink Tubing and Sleeves 1/8in ID SHRINK TUBN 4FT STICK BLUE
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.062 Inch Diameter 6 Inch Long

Descriptions

Descriptions of TE Connectivity / Raychem CWT-3 provided by its distributors.

Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity CWT-3 Solder Sleeves & Shied Tubing HS-Shielded TRMNTR
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 2.45 ID Before Shrink, 1.7:1 Shrink Ratio, CLEAR
CWT-3 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):2.5 mm;Expanded Inside Diameter (Min):.098 in;Recovered Inside Diameter (Max):.06 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 4-1193044-2 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 403289-000
  • 403289-000.
  • CWT-3.
  • CWT-3..
  • CWT3