TE Connectivity / Raychem B-155-03

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A70754-000
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-03.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / RaychemCWT-3801
Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 1.7MM
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemRNF-100-3/16-CL-SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
TE Connectivity678853-000
Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyolefin, 6.8 Id Before Shrink,

Descriptions

Descriptions of TE Connectivity / Raychem B-155-03 provided by its distributors.

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A70754-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 3 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear
TRANSPARENT POLYOLEFIN SOLDER SLEEVE 1 TO 3MM CABLE DIA 0.0245M SLEEVE LENGTH
Shield Terminal Clear Transparent 24.5mm
TE Connectivity , B-155, 1mm, 24.5mm
SLDR SLV WIRE-WIRE 0.098/0.118"
B-155-03 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):3 mm;Expanded Inside Diameter (Min):.118 in;Recovered Inside Diameter (Max):.059 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 8-1201998-9 | 3 mm | TE Connectivity
TERMINAL, SOLDERSLEEVE, 3MM, PK100; Connector Type:Solder Sleeve; Insulator Colour:Clear; Termination Method:Solder; Stud/Tab Size:2.5mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polyolefin; Colour:Transparent Clear; External Length / Height:24.5mm; Jacket Colour:Clear; Jacket Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Type:Solder

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70754-000