TE Connectivity / Raychem B-155-07

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A88975-000
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-07.

IHS

Datasheet3 pages2 years ago

TME

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-2.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemB-155-03
Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A70754-000
TE Connectivity / RaychemES-CAP-NO.3-B8-X-40MM
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 10.8 ID Before Shrink, 4:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity678853-000
Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyolefin, 6.8 Id Before Shrink,

Descriptions

Descriptions of TE Connectivity / Raychem B-155-07 provided by its distributors.

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Te Connectivity Raychem A88975-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 7.29 ID Before Shrink, 2.2:1 Shrink Ratio, CLEAR
B-155-07 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):7.3 mm;Expanded Inside Diameter (Min):.287 in;Recovered Inside Diameter (Max):.13 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 9-1201998-0 | 7.3 mm | TE Connectivity
TERMINAL, SOLDERSLEEVE, 7MM, PK50; Connector Type:Solder Sleeve; Insulator Colour:Clear; Termination Method:Solder; Stud/Tab Size:6.8mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polyolefin; External Length / Height:32.5mm; Jacket Colour:Clear; Jacket Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Type:Solder

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A88975-000