TE Connectivity / Raychem ES-CAP-NO.3-B8-X-40MM

HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 10.8 ID Before Shrink, 4: 1 Shrink Ratio, CLEAR
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ES-CAP-NO.3-B8-X-40MM.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-8.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemES1000-NO.3-B8-X-50MM
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Dual Piece
TE Connectivity / RaychemRNF-100-1/2-CL-FSP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Spool
TE Connectivity / RaychemRNF-100-3/8-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of TE Connectivity / Raychem ES-CAP-NO.3-B8-X-40MM provided by its distributors.

HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 10.8 ID Before Shrink, 4:1 Shrink Ratio, CLEAR
Cable Accessories Heat Shrinkable Cap Cross-Linked Polyolefin Clear Piece
Heat Shrink Tubing & Sleeves ES-CAP-NO.3-B8-X-40MM
ES-CAP-NO.3-B8-X-40MM Wall Type: Dual Wall Adhesive Requirement: Adhesive Precoat Operating Temperature Range: -40 – 105 °C Operating Temperature Range: -40 – 221 °F Dual Wall Adhesive Precoat | TE Connectivity
HEATSHRINK, END CAP, 10.8MM, PK100; Series:ES Caps; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:4:1; I.D. Supplied:10.8mm; I.D. Max Recovered:2.41mm; Shrink Tubing / Boot Colour:Transparent; Total Length - Metric:40mm; Accessory Type:Heatshrink; Body Material:PO (Polyolefin); Cable Diameter Max:10.8mm; Cable Diameter Min:2.41mm; Colour:Clear; External Length / Height:40.0mm; Fully Shrunk Diameter:2.41mm; Internal Diameter:10.8mm; Material:Semi-Rigid Polyolefin; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Shrink Temperature:135°C; Shrink Type:Heat; Unshrunk Diameter:10.8mm; Wall Thickness:1.91mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1335390003
  • ES-CAP-NO.3-B8X-40MM