TE Connectivity / Raychem 620069-000

Solder Sleeve, Pvdf, 17.25Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 620069-000
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 620069-000.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+19.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TE Connectivity / RaychemSO63-3-55-22-90
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE ConnectivityS02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / Raychem650137-000
Solder Sleeves&shield Tubing D-436-0097 |Te Connectivity Raychem 650137-000
TE Connectivity625160-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / RaychemB-006-09
Connector Terminals Sealing Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity / Raychem 620069-000 provided by its distributors.

Solder Sleeve, Pvdf, 17.25Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 620069-000
Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-108-11
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 4.95 ID Before Shrink, 2:1 Shrink Ratio, BLUE
Shield Terminal Blue Transparent 17.25mm
8-1194898-5, TE CONNECTIVITY / RAYCHEM
Electrical Connector Cylindrical
SLDR SLV WIRE-WIRE 0.175/0.195"
D-108-11 Operating Temperature (Max):175 °C;Expanded Inside Diameter (Min):5 mm;Expanded Inside Diameter (Min):.195 in;Recovered Inside Diameter (Max):.1 in;Recovered Inside Diameter (Max):2.54 mm Solder Sleeve Shield Terminator | Max Temp: 175 °C 5 mm | Alias Number: 8-1194898-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 620069-000.
  • 8-1194898-5