Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 625160-000

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Polyvinylidene Fluoride, Blue
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 625160-000.

TE Connectivity

Technical Drawing1 page18 years ago

IHS

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+7.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / RaychemRW-175-3/32-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin/Single Stick
TE Connectivity / RaychemRW-175-3/64-X-STK
Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Single Stick
TE Connectivity / RaychemRW-175-1/16-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin/Single Stick
TE Connectivity630050-000
Cable Accessories Floating Shield Insulator Cross-Linked Polyvinylidene Fluoride Transparent Blue
TE Connectivity / RaychemRW-175-1/8-X-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH TEMPERATURE, CLEAR PVDF
TE Connectivity / Raychem650137-000
SEALING SLEEVE, HEAT SHRINKABLE, FOR USE WITH SPLICES, D-436-0097

Descriptions

Descriptions of TE Connectivity 625160-000 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
SOLDER SLEEVE, PVDF, 27.6MM, BLUE; Connector Type:Terminator; Internal Diameter:2.7mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:27.6mm; Wire Gauge:-; Produc
D-110-41 Product Type:SolderSleeve;Terminal & Splice Type:Splice;Sealable:No;Wire Insulation Diameter (Max):1 in;Wire Insulation Diameter (Max):2.54 mm Solder Sleeve Splice 1" | Alias Number: 3-1194948-2 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 625160-000 .