TE Connectivity S02-08-R

Sleeve, Solder; Immersion Resistant; Transparent Blu PVDF; 0.72 In. L; 0.17 In. ID
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity S02-08-R.

TE Connectivity

Datasheet6 pages1 year ago

element14 APAC

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico, UK, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / RaychemS02-07-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / Raychem5450062036
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Heat Shrink Tubing, 1/8IN, 2:1, IRR PDVF Kynar, Clear, 6IN(x20)
TE Connectivity / RaychemSO96-5-00
Butt connector with heat shrink insulation, transparent blue, 19.1 mm

Descriptions

Descriptions of TE Connectivity S02-08-R provided by its distributors.

Sleeve, Solder;Immersion Resistant;Transparent Blu PVDF;0.72 In. L;0.17 In. ID
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, 5.08 ID Before Shrink, 4.1:1 Shrink Ratio, BLUE
TERMINATOR W/LEAD, 22AWG, SOLDER/HEAT SHRINK, BLUE; Connector Type:Terminator; Product Range:S02 Series; Wire Gauge:22AWG; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Termination Method:Solder
S02-08-R Product Type:Shield Terminator;Expanded Inside Diameter (Min):5.08 mm;Expanded Inside Diameter (Min):.2 in;Recovered Inside Diameter (Max):.05 in;Recovered Inside Diameter (Max):1.25 mm Solder Sleeve Shield Terminator 5.08 mm .2" .05" | Alias Number: 2-1196745-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 866259-000
  • 866259-000.
  • S02-08-R.
  • S02-08R