TE Connectivity / Raychem S01-01-R

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S01-01-R.

IHS

Datasheet3 pages2 years ago

Farnell

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-55.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / Raychem5450062036
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick
TE Connectivity / RaychemSO63-3-55-22-90
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / RaychemS02-07-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity / Raychem S01-01-R provided by its distributors.

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 1.91 ID Before Shrink, 2.1:1 Shrink Ratio, BLUE
TERMINAL, SOLDER SLEEVE, 1.9MM, BLUE; Connector Type: Terminator; Internal Diameter: 2.65mm; Insulator Colour: Blue; Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 16.5mm; Wire Gauge: -; Product Range: S0
S01-01-R Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):1.9 mm;Expanded Inside Diameter (Min):.075 in;Recovered Inside Diameter (Max):.035 in;Recovered Inside Diameter (Max):.9 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 1.9 mm | Alias Number: 1-1195241-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665143-000
  • 665143-000.
  • S01-01-R.
  • S01-01R