TE Connectivity / Raychem 381A302-71-0

Heat Shrink Cable Boots&end Caps Hs-Transition |Raychem Te Connectivity 820060-000
$ 32.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 381A302-71-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-61.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemES2000-NO.2-B9-0-STK
DUAL WALL HEAT SHRINK TUBING, 4:1 SHRINK RATIO, 0.293" DIA, BLACK, ES2000 SERIES
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024
TE ConnectivityDR-25-1-0-SP
Heat Shrink Tubing; DR-25-1-0-SP; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin
TE Connectivity / RaychemDR-25-3/16-0-SP
RAYCHEM, TUBING, HEAT-SHRINK, ELASTOMER, 3/16 IN., FLAME-RETARDANT, 2:1

Descriptions

Descriptions of TE Connectivity / Raychem 381A302-71-0 provided by its distributors.

Heat Shrink Cable Boots&end Caps Hs-Transition |Raychem Te Connectivity 820060-000
HEAT SHRINK BOOT, POLYOLEFIN, 34.3 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Transition Y Style Flexible Polyolefin Black Bag/Box
Thin Wall Heat Shrink Tubing HS-TRANSITION
Cross Referenced to TE CONNECTIVITY CORP - Part RYC381A302-71-0
Heat Shrink Boot, 1.35 in, Black
Transition Polyolefin Flexible Modified
HEATSHRINK BOOT BRKOUT 2:1 Y SZ2
381A302-71-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 71 Material Systems Code: 10 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 71 10 | Breakout/transition | Part Number: 381A302-71-0 | Internal Number: 820060-000 | Alias Number: 1196391-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 381A302710
  • 820060-000