TE Connectivity / Raychem DR-25-3/16-0-SP

Raychem, Tubing, Heat-shrink, Elastomer, 3/16 in., Flame-retardant, 2: 1
$ 2.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem DR-25-3/16-0-SP.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+8.06%

CAD Models

Download TE Connectivity / Raychem DR-25-3/16-0-SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-07-31
LTD Date2018-08-15

Related Parts

TE ConnectivityDR-25-1/4-0-SP
Heat Shrink Tubing, 6.4Mm, Black Rohs Compliant: Yes |Te Connectivity Raychem DR-25-1/4-0-SP
TE Connectivity / RaychemNT-MIL-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
TE ConnectivityRNF-100-1/2-150-BLK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Te Connectivity Raychem 5039304024
TE Connectivity5039264026
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoroelastomer, crosslinked, black, 5039264026
TE ConnectivityDR-25-1/8-0-SP
Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool

Descriptions

Descriptions of TE Connectivity / Raychem DR-25-3/16-0-SP provided by its distributors.

RAYCHEM, TUBING, HEAT-SHRINK, ELASTOMER, 3/16 IN., FLAME-RETARDANT, 2:1
Heat Shrink Tubing ST Cross-Linked Elastomer Black Medium Reel
Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool
Heat Shrink Tubing & Sleeves DR-25-3/16-0-SP PRICE PER FT
Heat Shrinkable Fabric HS-TUBING 3/16 BK 300' SPOOL
Heat-Shrink Tubing; Series:Thermofit DR-25; Body Material:Elastomer ; Shrink Ratio:2:1; Inner Diameter Supplied:0.189"; Inner Diameter Max Recovered:0.094"; Wall Thickness Recovered Nominal:0.033"; Color:Black ;RoHS Compliant: Yes
DR-25-3/16-0-SP Primary Product Color: Black Shrink Ratio: 2: 1 Wall Type: Single Recovered Inside Diameter (Max): .094 in Recovered Inside Diameter (Max): 2.4 mm Black 2: 1 Single .094" | Single Wall Dr 25: Heat Shrink Tubing & 2: 1 Shrink Ratio | Part Number: DR-25-3/16-0-SP | Internal Number: 5039294018 | Alias Number: 1-1193800-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5039294018
  • DR-25-3/16-0 SP
  • DR253/16- 0-SP
  • DR253160SP