TE Connectivity / Raychem 222A152-25-0

Connector Accessory, 0.331in Min Cable Dia, 1.039in Max Cable Dia, Boot, Elastomer
$ 20.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222A152-25-0.

IHS

Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity222K121-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K132-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
TE Connectivity202D121-25-0
HEAT SHRINK BOOT, ELASTOMER, 23.4 ID Before Shrink, 2.2:1 Shrink Ratio, BLACK
TE Connectivity / Raychem222D132-25-0
Heat Shrink Cable Boots&end Caps 222D132-25-0 |Te Connectivity Raychem 806748-000
TE Connectivity / Raychem202D921-25/225-0
Heat Shrink Cable Boots&end Caps 202D921-25/225-0 |Te Connectivity Raychem 627133-000

Descriptions

Descriptions of TE Connectivity / Raychem 222A152-25-0 provided by its distributors.

Connector Accessory, 0.331in Min Cable Dia, 1.039in Max Cable Dia, Boot, Elastomer
Heat Shrink Cable Boots&end Caps 222A152-25-0 |Te Connectivity Raychem 806703-000
222A152-25-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: No Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Right Angle 222 25 | Part Number: 806703-000 | Internal Number: 806703-000 | Alias Number: 222A152-25-0 | TE Connectivity | RAYCHEM
HEATSHRINK BOOT, RIGHT ANGLE; Series:222A1; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:2.3:1; I.D. Supplied:36.1mm; I.D. Max Recovered:8.4mm; Wall Thickness Recovered:1.8mm; Shrink Tubing / Boot Colour:Black; Accessory Type:Heat Shrink; Body Material:Elastomer; Cable Diameter Max:36.1mm; Cable Diameter Min:8.4mm; Colour:Black; External Length / Height:43.7mm; Fully Shrunk Diameter:21.8mm; Internal Diameter:36.1mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:Right-Angled; Shrink Temperature:135°C; Unshrunk Diameter:36.1mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806703-000