TE Connectivity / Raychem 06151202

TE Connectivity EC0350-000 Wire Marker Push On 4.5mm Red Polyvinyl
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06151202.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitNWSLC-7Y
White cable identification sleeve for 3mm duplex fiber cable, 1in Length, 100 per pack
TE ConnectivityEC0591-000
Cable Accessories Marker Polyvinyl Chloride White Box
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE Connectivity / RaychemEC0225-000
EC0225-000 PUSH ON WIRE MARKER_
TE ConnectivityEC0580-000
TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet
TE ConnectivityEC0180-000
Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
TE ConnectivityEC0180-000
Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
TE Connectivity / Raychem05801202
Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Red PVC Wire Marker

Descriptions

Descriptions of TE Connectivity / Raychem 06151202 provided by its distributors.

TE Connectivity EC0350-000 Wire Marker Push On 4.5mm Red Polyvinyl
Wire Labels&Markers Z-Type RMP/RMS Marker Black
Cable Markers Pre-Marked Push On PolyvinylChloride Red
Cable Accessories Marker Red Box
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 9 Marker Size, Red, Straight Cut, 2 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
Pre-Printed Markers 06151202 '2'
EC0350-000 2-1198214-9 06151202
CABLE MARKER, Z9, 2, PK100; Accessory Type:Wire Markers; For Use With:Cable and Wire; Cable Diameter Min:2.5mm; Cable Diameter Max:4mm; Legend:2; Legend Colour:Black; Marker Colour:Red; Marker Material:PVC; Body Material:PVC (Polyvinyl Chloride); Colour:White; Material:PVC

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0350-000